Eaton White Smart light Switch, CBCA
- RS Stock No.:
- 252-685
- Mfr. Part No.:
- 196811 CBCA-00/01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€210.61
(exc. VAT)
€259.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.61 |
*price indicative
- RS Stock No.:
- 252-685
- Mfr. Part No.:
- 196811 CBCA-00/01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Type | Smart light Switch | |
| Product Type | Touch Switch | |
| Mount Type | Surface | |
| Colour | White | |
| Series | CBCA | |
| Voltage | 5V | |
| Finish | White | |
| Width | 105mm | |
| Height | 105mm | |
| Depth | 31mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Type Smart light Switch | ||
Product Type Touch Switch | ||
Mount Type Surface | ||
Colour White | ||
Series CBCA | ||
Voltage 5V | ||
Finish White | ||
Width 105mm | ||
Height 105mm | ||
Depth 31mm | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort home controller from Eaton is a sophisticated solution designed to enhance your home automation experience. The Eaton innovative product seamlessly integrates with your existing system, allowing you to control various aspects of your home environment effortlessly. Its surface-mounted design ensures easy installation, making it perfect for both new builds and retrofitting into existing setups. The compact dimensions of the controller facilitate versatile placement options, while the robust construction ensures reliability. With a modern aesthetic and advanced features, it not only elevates your smart home experience but also complements your home's interior effortlessly.
Surface mounting allows for versatile installation in various locations
Designed for easy integration with existing home automation systems
Compact dimensions provide flexibility in placement without compromising space
Robust construction ensures long-lasting performance and reliability
Modern design seamlessly blends with contemporary home interiors
Single channel input and output configurations cater to basic home automation needs
Easily complies with RoHS standards for environmentally friendly usage
Includes essential documentation for quick install and user guidance
