Eaton White Cover
- RS Stock No.:
- 121-451
- Mfr. Part No.:
- 144556 EMA68
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 121-451
- Mfr. Part No.:
- 144556 EMA68
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Colour | White | |
| Height | 107.95mm | |
| Width | 107.95mm | |
| Depth | 190.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Colour White | ||
Height 107.95mm | ||
Width 107.95mm | ||
Depth 190.5mm | ||
- COO (Country of Origin):
- US
The Eaton control panel cover is designed to provide a protective barrier for your electronic motor control and protection device. It is part of the S811 series and offers excellent durability and reliability for your industrial setup. With CE compliance and high-quality materials, this cover ensures the safety and functionality of your equipment in various climatic conditions.
CE compliant for reliability and quality assurance
Made from durable materials for long-lasting protection
Designed to withstand ambient temperatures from -30°C to 50°C
Enhances the longevity and performance of your electronic motor control device
En
