Schneider Electric Blue Rocker, 2 Gang, Odace 2011
- RS Stock No.:
- 345-203
- Mfr. Part No.:
- S550298
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.50
(exc. VAT)
€23.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.50 |
*price indicative
- RS Stock No.:
- 345-203
- Mfr. Part No.:
- S550298
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Colour | Blue | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Illumination | Without LED | |
| Standards/Approvals | EN 60669-1 2006/95/EEC | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Colour Blue | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Illumination Without LED | ||
Standards/Approvals EN 60669-1 2006/95/EEC | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace rocker center plate in cobalt blue, designed for double switch and push-button applications. Stylish and durable, it enhances modern interiors with a sleek finish.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
