RS Better World
Schneider Electric Grey, 2 Way Rocker, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6187
- Mfr. Part No.:
- S530214
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6187
- Mfr. Part No.:
- S530214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| Material | TPE | |
| Series | Odace 2011 | |
| Range | Odace | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Grey | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Depth | 33.6mm | |
| Minimum Box Depth | 18.75mm | |
| Standards/Approvals | EN 60669-1, NF 619318A, 2006/95/EWG | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
Material TPE | ||
Series Odace 2011 | ||
Range Odace | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Grey | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Depth 33.6mm | ||
Minimum Box Depth 18.75mm | ||
Standards/Approvals EN 60669-1, NF 619318A, 2006/95/EWG | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Switch mechanism with fixing frame is a reliable and efficient solution for light control applications. With its 1-pole 2-way switch function and 10AX rated current, it provides seamless operation for energy-saving lamps with ballast. The durable construction and high-quality materials make it a long-lasting choice for any electrical setup.
Switch mechanism with fixing frame for easy installation
1-pole 2-way switch function for versatile light control options
10AX rated current to handle energy-saving lamps with ballast
Durable construction with thermoplastic ABS-UV stabilised materials
20000 cycles electrical durability for long-lasting performance
Related links
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
