Schneider Electric Grey, 2 Way Electromechanical, Mureva Styl
- RS Stock No.:
- 357-515
- Mfr. Part No.:
- MUR35025
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.52 |
*price indicative
- RS Stock No.:
- 357-515
- Mfr. Part No.:
- MUR35025
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Electromechanical | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Terminal Type | Clamping Connection | |
| Material | ABS | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Range | Mureva | |
| Finish | Grey | |
| Illumination | LED | |
| Depth | 40mm | |
| Width | 71mm | |
| Standards/Approvals | EAC, EU RoHS, EN 60669-1, REACH, NF, CHINA RoHS, AENOR, CE | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Electromechanical | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface | ||
Terminal Type Clamping Connection | ||
Material ABS | ||
Series Mureva Styl | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Range Mureva | ||
Finish Grey | ||
Illumination LED | ||
Depth 40mm | ||
Width 71mm | ||
Standards/Approvals EAC, EU RoHS, EN 60669-1, REACH, NF, CHINA RoHS, AENOR, CE | ||
Height 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl Switch is a 1-pole, 2-way electromechanical mechanism with a 10AX rating. It features an integrated LED and an IP55 degree of protection, making it suitable for both indoor and outdoor use. Its grey finish adds a sleek touch to its durable design.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Grey Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey 2 Gang, Mureva Styl
- Schneider Electric Grey Intermediate Electromechanical, Mureva Styl
- Schneider Electric White 1 Gang Repacked
- Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
