Schneider Electric Grey, 2 Way Double Rocker, Mureva Styl
- RS Stock No.:
- 357-720
- Mfr. Part No.:
- MUR34205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 357-720
- Mfr. Part No.:
- MUR34205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Double Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface, Flush | |
| Material | ABS | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Voltage | 250V | |
| Finish | Grey | |
| Illumination | With Lens | |
| Standards/Approvals | EU RoHS, REACH, EN 60669-1, CHINA RoHS | |
| Height | 7mm | |
| Width | 70mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Double Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface, Flush | ||
Material ABS | ||
Series Mureva Styl | ||
Range Mureva | ||
Voltage 250V | ||
Finish Grey | ||
Illumination With Lens | ||
Standards/Approvals EU RoHS, REACH, EN 60669-1, CHINA RoHS | ||
Height 7mm | ||
Width 70mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features 2 rockers and operates as a 1-pole 2-way switch, finished in a sleek grey (RAL 7016) colour. It is designed for flush mounting and uses a rocker actuator for smooth, efficient control. This device is compatible with energy-saving lamps with ballast, supporting up to 100 W of load. The rated operational voltage is 250 V AC, and it has a rated current of 10 AX, making it suitable for various electrical applications. It can be used in both indoor and outdoor environments and provides IP55 protection against dust and water, as well as an IK08 rating for impact resistance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey 2 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
