Schneider Electric Anthracite, 4 Way, 2 Gang, D-Life
- RS Stock No.:
- 429-339
- Mfr. Part No.:
- MTN467014
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.64
(exc. VAT)
€61.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.64 |
*price indicative
- RS Stock No.:
- 429-339
- Mfr. Part No.:
- MTN467014
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| Number of Ways | 4 | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Series | D-Life | |
| Screwed/Screwless | Screwed | |
| Range | Merten | |
| Standards/Approvals | RoHS, REAC, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
Number of Ways 4 | ||
Mount Type Flush | ||
Colour Anthracite | ||
Series D-Life | ||
Screwed/Screwless Screwed | ||
Range Merten | ||
Standards/Approvals RoHS, REAC, EU | ||
- COO (Country of Origin):
- DE
The Schneider Electric loudspeaker socket is a device presentation mechanism with a fixing frame for secure installation. It is designed for flush mounting, ensuring a seamless and modern look. The socket comes in an elegant anthracite colour tint, adding a sophisticated touch to any setting.
Fixed by screws and claws
RoHS compliant
Related links
- Schneider Electric Red 2 Gang, D-Life
- Schneider Electric Grey 2 Gang, D-Life
- Schneider Electric Grey D-Life
- Schneider Electric Grey Rocker D-Life
- Schneider Electric Black D-Life
- Schneider Electric White D-Life
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Anthracite 4 Gang Cover, Repacked
