Schneider Electric Grey, 2 Gang, D-Life
- RS Stock No.:
- 287-5995
- Mfr. Part No.:
- MTN466099
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.00
(exc. VAT)
€47.97
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.00 |
*price indicative
- RS Stock No.:
- 287-5995
- Mfr. Part No.:
- MTN466099
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Series | D-Life | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Series D-Life | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Antenna end of line socket-outlet insert is a high-quality and versatile product designed for media device support. It features a transmission frequency range of 4 to 2400 kHz and ensures minimal tap loss, making it ideal for intermediate TV connections. With a flush mounting and easy installation by screws and claws, this insert offers sustainability with compliance to EU RoHS directive and mercury-free components, making it an environmentally friendly choice for your home or office.
Designed for media device support with 2 outputs for R-TV+SAT connections
Transmission frequency range of 4 to 2400 kHz for optimal signal quality
Minimal tap loss of 4.5 at 860 kHz and 5 at 2150 kHz for clear reception
Flush mounting design with easy installation by screws and claws
Compliant with EU RoHS directive and mercury-free components for environmental sustainability
Related links
- Schneider Electric Grey 2 Gang, D-Life
- Schneider Electric Grey Rocker D-Life
- Schneider Electric Red 2 Gang, D-Life
- Schneider Electric Black D-Life
- Schneider Electric White D-Life
- Schneider Electric Anthracite 2 Gang, D-Life
- Schneider Electric Grey 2 Way Rocker, D-Life
- Schneider Electric White 1 Gang, D-Life
