Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-849
- Mfr. Part No.:
- 5TG7140-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 610-849
- Mfr. Part No.:
- 5TG7140-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG71 | |
| Height | 68mm | |
| Width | 68mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG71 | ||
Height 68mm | ||
Width 68mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch is designed to bring sophistication and functionality to any control system. Featuring a sleek platinum metallic finish, this 68x68 mm switch serves not just as a pilot lamp but also as a changeover switch with an integrated feedback mechanism. The one-piece rocker cover ensures durability while maintaining a clean, shiny appearance, making it an elegant addition to contemporary installations. With IP20 protection, the switch is suitable for a range of indoor applications, ensuring reliability in everyday operations. Its thermoplastic construction aligns with modern environmental standards, offering a halogen-free design for added safety. Dive into efficient control solutions with this stylish rocker switch that blends seamlessly into any setting.
Sleek and modern design enhances the aesthetic of control panels
Durable thermoplastic material ensures long-lasting performance
IP20 protection class provides essential safety for indoor use
Shiny platinum metallic finish adds a touch of elegance
Halogen-free construction supports environmental safety standards
Easily integrates with existing systems for quick adaptations
Rocker design allows for intuitive and straightforward operation
No imprint marking maintains a clean and minimalist look
