Siemens White, 2 Way Rocker, 2 Gang, 5TG71

Subtotal (1 unit)*

€15.52

(exc. VAT)

€19.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.52

*price indicative

RS Stock No.:
610-855
Mfr. Part No.:
5TG7147-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP20

Colour

White

Mount Type

Flush

Material

TPE

Series

5TG71

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Siemens rocker switch is designed to deliver a perfect blend of elegance and functionality. Featuring a stylish platinum metallic finish, it integrates seamlessly into contemporary interiors while offering a user-friendly interface with shutter symbols for pushbutton control. The robust construction ensures durability, making it suitable for a variety of applications. Designed for ease of use, this switch not only enhances the aesthetic of your space but also promises reliable performance. The 65x65 mm dimensions allow for straightforward installation within your existing electrical systems, providing both versatility and reliability in operation. Perfect for both residential and commercial settings, this product stands out as a sophisticated solution for modern switchgear needs.

Elegant platinum metallic finish enhances any interior design

Shutter symbols ensure easy identification of switch function

Compact size allows for simple integration into existing setups

Constructed from thermoplast material for long-lasting durability

IP20 protection class ensures safety in indoor environments

Halogen-free feature promotes eco-friendly usage

Shiny appearance adds a touch of sophistication to your switches

Two-piece rocker cover design offers versatility in style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy