Siemens White, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-952
- Mfr. Part No.:
- 5TG7143-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.52 |
*price indicative
- RS Stock No.:
- 610-952
- Mfr. Part No.:
- 5TG7143-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 2 | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | 5TG71 | |
| Height | 68mm | |
| Standards/Approvals | RoHS | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 2 | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series 5TG71 | ||
Height 68mm | ||
Standards/Approvals RoHS | ||
Width 68mm | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch exemplifies excellence in both aesthetics and functionality, making it an ideal choice for any modern interior. Designed with precision, it features a captivating platinum metallic finish that seamlessly integrates with various decor styles. The DELTA model prioritises user-friendliness, boasting intuitive shutter symbols for effortless operation. With a compact 68x68 mm design, it is suitable for both residential and commercial applications, where style meets performance. Crafted from high-quality thermoplast, this switch not only offers durability but also guarantees halogen-free construction for environmental peace of mind. The robust protection class of IP20 ensures that it maintains reliability even in challenging conditions, providing peace of mind that your electrical systems are safeguarded.
Designed for easy integration into various systems
Shutter symbols enhance usability and comprehension
Compact sizing fits seamlessly within standard switch plates
Halogen-free materials contribute to a safer environment
Durable construction ensures long-lasting performance
IP20 protection class effectively shields against dust and moisture
Versatile appearance complements a range of interior designs
Effortless installation facilitates quick setup
