Siemens White, 1 Way Push Button, 1 Gang, 5TG71
- RS Stock No.:
- 610-857
- Mfr. Part No.:
- 5TG7155-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€15.04
(exc. VAT)
€18.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.04 |
*price indicative
- RS Stock No.:
- 610-857
- Mfr. Part No.:
- 5TG7155-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch offers an elegant and functional design, perfectly suited for modern environments. With its durable platinum metallic finish and user-friendly control window, this switch enhances both aesthetics and usability. Designed with a one-piece rocker cover, it seamlessly integrates into various applications, making it a versatile choice for both residential and commercial settings. The product ensures reliable performance and meets stringent IP20 protection standards, ensuring it is suitable for a range of environments. Its halogen-free construction not only promotes safety but also aligns with eco-conscious initiatives, providing peace of mind in every installation. Elevate your space with this expertly crafted switch, designed to blend form and function effortlessly.
Stylish platinum metallic colour enhances any contemporary setting
Control window feature allows easy identification of switch functionality
Halogen-free materials contribute to a safer and more sustainable choice
IP20 protection class ensures reliability in various applications
One-piece rocker design simplifies installation and increases durability
Designed for easy integration with pushbutton systems
