Siemens White, 1 Way Push Button, 1 Gang, 5TG78
- RS Stock No.:
- 610-860
- Mfr. Part No.:
- 5TG7816
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.21 |
*price indicative
- RS Stock No.:
- 610-860
- Mfr. Part No.:
- 5TG7816
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | 5TG78 | |
| Standards/Approvals | other | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series 5TG78 | ||
Standards/Approvals other | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch combines versatility and style, tailored for both home and professional settings. Designed with a sleek titanium white finish, it integrates seamlessly into a variety of environments while ensuring outstanding functionality. Its compact design at 65x65 mm makes it an unobtrusive addition to any room, effortlessly accommodating modern aesthetics. Ideal for integration with pushbutton systems, this switch not only enhances user interaction but also guarantees a reliable performance. The product is crafted from thermoplastic material, ensuring durability and resilience. With its halogen-free properties, it supports environmentally conscious projects, making it a responsible choice for the modern consumer. Additionally, the shiny surface appearance ensures easy maintenance and a polished look that withstands the test of time.
Offers a shiny surface that enhances aesthetic appeal
Halogen-free construction promotes environmental sustainability
Designed for easy integration into pushbutton systems
Compact dimensions allow for versatile installation options
Features a one-piece rocker cover for streamlined use
Labeling field supports customised identification
IP20 protection class ensures safe operation in indoor environments
Replaceable lens feature is not included ensuring a solid design
