Siemens White, 1 Way Push Button, 5TG
- RS Stock No.:
- 203-2211
- Mfr. Part No.:
- 5TG7141
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.98
(exc. VAT)
€8.59
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.98 |
*price indicative
- RS Stock No.:
- 203-2211
- Mfr. Part No.:
- 5TG7141
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG | |
| Voltage | 230V | |
| Range | 5TG | |
| Finish | White | |
| Standards/Approvals | No | |
| Height | 68mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Series 5TG | ||
Voltage 230V | ||
Range 5TG | ||
Finish White | ||
Standards/Approvals No | ||
Height 68mm | ||
Width 68mm | ||
- COO (Country of Origin):
- DE
The Siemens DELTA style titanium white rocker switch is universal switch change/off for intermediate and off switch for neutral pushbutton.
Shiny appearance
One-piece rocker
