Siemens White, 1 Way, 1 Gang, 5TG48
- RS Stock No.:
- 610-935
- Mfr. Part No.:
- 5TG4801
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.16 |
*price indicative
- RS Stock No.:
- 610-935
- Mfr. Part No.:
- 5TG4801
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Series | 5TG48 | |
| Range | DELTA | |
| Screwed/Screwless | Screwed | |
| Finish | White | |
| Width | 65mm | |
| Standards/Approvals | CE, DIN VDE 0620, IEC 60670-1 | |
| Minimum Box Depth | 40mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Faceplate & Mounting Plate | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Series 5TG48 | ||
Range DELTA | ||
Screwed/Screwless Screwed | ||
Finish White | ||
Width 65mm | ||
Standards/Approvals CE, DIN VDE 0620, IEC 60670-1 | ||
Minimum Box Depth 40mm | ||
Height 65mm | ||
- COO (Country of Origin):
- ES
The Siemens volume controller is a sophisticated accessory designed to enhance your environment with precision and efficiency. This product showcases a sleek titanium white cover plate, measuring 65x65 mm, perfectly merging functionality with aesthetic appeal. Ideal for flush mounting, it offers an easy installation process while ensuring that your workspace remains clutter-free and organised. With a printed marking feature absent, the design achieves an understated elegance, complementing any modern interior. The component ensures reliable performance, allowing for seamless control over volume adjustments. Additionally, its durable materials and adherence to protection class IP20 provide reassurance of its robust design, making it a fitting choice for various settings. This volume controller is the perfect blend of reliability and elegance, catering to the demands of contemporary lifestyles.
Designed for easy flush mounting to suit various installations
Constructed from high-quality materials for durable performance
Features a contemporary titanium white finish for a modern aesthetic
Complies with protection class IP20 to ensure suitable usage
Halogen-free construction contributing to a safer environment
Simple design without printed markings to maintain a sleek appearance
Effortless volume control to suit individual preferences
Compatible with standard mounting techniques for versatility
