Siemens Gold, 1 Way, 1 Gang, 5TG48
- RS Stock No.:
- 611-043
- Mfr. Part No.:
- 5TG4815
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 611-043
- Mfr. Part No.:
- 5TG4815
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Gold | |
| Material | TPE | |
| Series | 5TG48 | |
| Range | DELTA | |
| Screwed/Screwless | Screwless | |
| Finish | Gold | |
| Width | 68mm | |
| Standards/Approvals | IEC 60670-1, DIN VDE 0620, CE | |
| Height | 65mm | |
| Depth | 32mm | |
| Minimum Box Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Faceplate & Mounting Plate | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Gold | ||
Material TPE | ||
Series 5TG48 | ||
Range DELTA | ||
Screwed/Screwless Screwless | ||
Finish Gold | ||
Width 68mm | ||
Standards/Approvals IEC 60670-1, DIN VDE 0620, CE | ||
Height 65mm | ||
Depth 32mm | ||
Minimum Box Depth 40mm | ||
- COO (Country of Origin):
- ES
The Siemens volume controller, designed with precision and functionality, perfectly embodies the elegance of modern design while delivering exceptional performance. Crafted in a striking titanium white finish, this model from the DELTA series adds a sleek touch to any interior. The product features a sturdy cover plate measuring 55x55 mm and includes a rotary knob for intuitive control. It is engineered for flush mounting, ensuring a seamless integration into wall surfaces. Built to withstand the rigours of daily use, this volume controller is ideal for enhancing audio experiences in both residential and commercial settings. With its halogen-free construction, it prioritises safety without compromising on aesthetics. Furthermore, this volume controller offers versatility, making it the perfect fit for various applications.
Designed for effortless integration into modern interiors
Constructed to meet high-quality standards for durability
Flush mounting capability allows for a clean and tidy finish
Rotary knob enhances user experience with simple volume adjustments
Halogen-free materials ensure safety and minimal environmental impact
Sleek finish complements a variety of contemporary design themes
Ideal for controlling sound levels in diverse settings including offices and homes
