Siemens White, 1 Way Rocker, 1 Gang, 5TG62
- RS Stock No.:
- 610-946
- Mfr. Part No.:
- 5TG6281
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.35 |
*price indicative
- RS Stock No.:
- 610-946
- Mfr. Part No.:
- 5TG6281
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Series | 5TG62 | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Series 5TG62 | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
Width 55mm | ||
The Siemens i-system electrical rocker switch combines functionality and elegance, designed to enhance your space with both utility and style. With a sleek electric white finish, its compact 55x55 mm dimensions make it perfect for a variety of applications. The one-piece rocker features a control window and a labelling field, allowing for efficient operation and easy identification. Crafted from high-quality thermoplast, it meets stringent standards of durability while providing a shiny appearance. Ideal for integration with various bus systems, this rocker switch is the perfect choice for modern environments requiring reliable and safe electrical installations.
The control window allows users to see the switch function at a glance
Its shiny surface finish adds a touch of sophistication to any setting
The robust design ensures long-lasting performance in demanding environments
Halogen-free materials promote a safer choice for enhanced environmental considerations
Compatible with multiple integration options including pushbutton coupling for versatile use
