Siemens White, 1 Way Rocker, 1 Gang, 5TG62
- RS Stock No.:
- 610-848
- Mfr. Part No.:
- 5TG6291
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.86
(exc. VAT)
€8.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.86 |
*price indicative
- RS Stock No.:
- 610-848
- Mfr. Part No.:
- 5TG6291
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Screw | |
| Material | Thermoplastic | |
| Series | 5TG62 | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Screw | ||
Material Thermoplastic | ||
Series 5TG62 | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
Width 55mm | ||
- COO (Country of Origin):
- ES
The Siemens i-system electrical white rocker switch offers a seamless blend of functionality and style in a compact design. With dimensions of 55x55 mm, this universal switch is ideal for various applications including residential and commercial use. The one-piece rocker cover ensures a sleek appearance while maintaining high durability, making it suitable for daily handling. Featuring a shiny surface finish in a colour similar to RAL 1013, it adds a touch of elegance to any environment. The switch is designed without an imprint, allowing it to blend in perfectly with any decor. Furthermore, it boasts IP20 protection, ensuring adequate safety for indoor environments. With halogen-free materials, it supports eco-friendly practices, proving to be a reliable choice for both modern and traditional setups.
Designed for easy installation with no complex wiring requirements
Halogen-free construction aligns with environmental standards
Sleek aesthetics enhance the overall look of living or office spaces
IP20 protection class ensures safety against dust and solid objects
Compatibility with integration systems for versatile functionality
Unique shiny finish offers durability and resistance to wear
Lightweight design enables effortless modification of existing installations
