Contactum White, 1 Way Rocker, 1 Gang
- RS Stock No.:
- 228-9515
- Mfr. Part No.:
- ALF4757WHW
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.27 |
*price indicative
- RS Stock No.:
- 228-9515
- Mfr. Part No.:
- ALF4757WHW
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP2X | |
| Number of Poles | 2 | |
| Current Rating | 45A | |
| Colour | White | |
| Mount Type | Wall | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Voltage | 220V, 250V | |
| Range | Alfanar | |
| Screwed/Screwless | Screwed | |
| Finish | Moulded | |
| Illumination | Neon | |
| Width | 87mm | |
| Standards/Approvals | BS EN 60669-1 | |
| Fixing Standard | BS | |
| Minimum Box Depth | 35mm | |
| Depth | 20mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP2X | ||
Number of Poles 2 | ||
Current Rating 45A | ||
Colour White | ||
Mount Type Wall | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Voltage 220V, 250V | ||
Range Alfanar | ||
Screwed/Screwless Screwed | ||
Finish Moulded | ||
Illumination Neon | ||
Width 87mm | ||
Standards/Approvals BS EN 60669-1 | ||
Fixing Standard BS | ||
Minimum Box Depth 35mm | ||
Depth 20mm | ||
Height 95mm | ||
- COO (Country of Origin):
- SA
The Contactum Alfanar range 1 gang 45 A switch with neon light has white colour. With elegant curved edges it offers a modern and stylish solution for the home or office. It is made from high quality thermoplastic that is robust, impact resistant, flame retardant and built to last.
Ambient operating temperature from -5 to 40°C
Ergonomical smart rocker design
