Schneider Electric Anthracite, S340, Repacked
- RS Stock No.:
- 865-547
- Mfr. Part No.:
- S340702W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.12 |
*price indicative
- RS Stock No.:
- 865-547
- Mfr. Part No.:
- S340702W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Plastic | |
| Series | S340 | |
| Product Condition | Repacked | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Plastic | ||
Series S340 | ||
Product Condition Repacked | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover Plate is designed for single post applications with a modern anthracite finish. It ensures seamless integration into contemporary interiors while providing Durable protection and a professional appearance.
Circular design reduces environmental impact by avoiding 0.057 kg of CO per linear product
Constructed from anti-UV plastic for enhanced durability
Matte surface finish rescues aesthetic appeal and versatility
Easy installation with clip-on fixing mechanism for user-friendly setup
1
31
38
69
