Schneider Electric Switch Surface, Repacked

Subtotal (1 unit)*

€17.99

(exc. VAT)

€22.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.99

*price indicative

RS Stock No.:
865-659
Mfr. Part No.:
MUR35019W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Series

Mureva Styl

Terminal Type

Screwless

Mount Type

Surface

IP Rating

IP55

Standards/Approvals

EN 60669-1

Product Condition

Repacked

COO (Country of Origin):
PL
The Schneider Electric Switch is an electromechanical device designed for 1-pole 2-way operation, featuring a modern anthracite design suitable for both indoor and outdoor use.

Rated for a current of 10 AX and operational voltage of 250 V AC

Includes a robust IP55 rating for effective protection against dust and water

Designed with a self-extinguishing feature, meeting IEC 60695-2-1 standards

Constructed with Durable materials such as brass and ABS for long-lasting performance

1

25


47

72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy