Schneider Electric, New Unica, Repacked
- RS Stock No.:
- 865-797
- Mfr. Part No.:
- NU320754W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.40
(exc. VAT)
€49.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.40 |
*price indicative
- RS Stock No.:
- 865-797
- Mfr. Part No.:
- NU320754W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Mount Type | Flush | |
| Series | New Unica | |
| Product Condition | Repacked | |
| Standards/Approvals | IEC 60669-1 | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Mount Type Flush | ||
Series New Unica | ||
Product Condition Repacked | ||
Standards/Approvals IEC 60669-1 | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Electromechanical shutter control is designed for efficient operation, accommodating dual modules within a sleek, anthracite finish that complements modern interiors.
Rated for a current of 6 A, ensuring reliable performance
Compatible with AC networks operating at 50/60 Hz for versatile use
Features screwless terminals for easy and secure installation
Constructed from UV-stabilised thermoplastic and robust materials for durability
1
23
38
61
Related links
- Schneider Electric Repacked
- Schneider Electric Repacked
- Schneider Electric New Unica Series Socket Female Cat6 Straight 1 Port, Repacked
- Schneider Electric New Unica Series Socket Female 10G Straight 1 Port, Repacked
- Schneider Electric New Unica Series Zamak Bracket for Use with Actuators x 287 mm x 78mm
- Schneider Electric, New Unica IP20 White Vertical Industrial Socket
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
