Schneider Electric Anthracite, NU, Repacked
- RS Stock No.:
- 865-815
- Mfr. Part No.:
- NU400254W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.83 |
*price indicative
- RS Stock No.:
- 865-815
- Mfr. Part No.:
- NU400254W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | NU | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series NU | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is a robust mounting solution designed for both horizontal and vertical installation in a modern aesthetic of anthracite finish, ensuring both functionality and style.
Complies with IEC 60884-1 and IEC 60669-1 standards for reliable performance
Made from thermoplastic ABS-UV stabilised material for enhanced durability
Features a clip-in fixing mode for easy installation
Resistant to a range of chemical agents including diluted ammonia and bleach
1
29
40
69
