Schneider Electric White, 2 Way Rocker, 1 Gang, Repacked
- RS Stock No.:
- 866-223
- Mfr. Part No.:
- S523204PW
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€322.25
(exc. VAT)
€396.37
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.25 |
*price indicative
- RS Stock No.:
- 866-223
- Mfr. Part No.:
- S523204PW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP21 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screwless | |
| Screwed/Screwless | Screw | |
| Range | Odace | |
| Voltage | 250V | |
| Finish | Gloss | |
| Illumination | Luminous | |
| Product Condition | Repacked | |
| Width | 71mm | |
| Depth | 34.75mm | |
| Height | 71mm | |
| Standards/Approvals | NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP21 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screwless | ||
Screwed/Screwless Screw | ||
Range Odace | ||
Voltage 250V | ||
Finish Gloss | ||
Illumination Luminous | ||
Product Condition Repacked | ||
Width 71mm | ||
Depth 34.75mm | ||
Height 71mm | ||
Standards/Approvals NF | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for light control applications, featuring a sleek design and robust functionality to seamlessly integrate into any interior.
Supports a rated current of 10 AX at a voltage of 250 V
Designed for flush mounting, ensuring a clean and professional installation
Constructed with thermoplastic materials for enhanced durability and resistance to chemicals
Features a lightable local signalling capability for user convenience
1
23
43
66
