RS Better World

Schneider Electric White, 2 Way Rocker, 1 Gang, Unica

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7520
Mfr. Part No.:
NU310318F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Rocker Switch

Switch Type

Rocker

Number of Ways

2

IP Rating

IP4X

Number of Poles

1

Current Rating

10A

Colour

White

Terminal Type

Screwless

Material

ABS

Series

Unica

Range

Unica

Screwed/Screwless

Screwless

Voltage

250V

Finish

Gloss

Illumination

Non-Illuminated

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

LV, EMC, EN 60669-1

Minimum Box Depth

21.15mm

Depth

34.25mm

Height

45mm

Width

22.5mm

COO (Country of Origin):
ES
The Schneider Electric New Unica switch is a mechanism in colour white. The device's fixing mode is clip-in. Its rated current is 10AX. The surface finish is glossy, delivering an elegant and high-end feeling to a room. The IP rating of this device is IP21D which is very high. This device is qualified as a green premium product, with minimal use of hazardous substances. It is mercury free.as well as heavy metal free, taking care of the environment and your health. New Unica includes a suite of new designs, colours and materials. Users benefit from beautiful design that match their style and innovative products.

Flexible and easy to understand and quick to install

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy