Kopp Grey, 1 Way, 1 Gang
- RS Stock No.:
- 150-4085
- Mfr. Part No.:
- 541656003
- Manufacturer:
- Kopp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.63
(exc. VAT)
€25.37
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.63 |
| 10 + | €18.59 |
*price indicative
- RS Stock No.:
- 150-4085
- Mfr. Part No.:
- 541656003
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | TPE | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Illumination | LED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface | ||
Material TPE | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Illumination LED | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Distinctive appearance
Modern Colours in light grey / anthracite
Optimized selection of products for a variety of applications in building installation technology
Fine value for money
Removable switch and outlet socket with screw less terminals
Conductor cross sections up to 2.5 mm²
Large Wiring space
High material quality with high-quality thermoplastics
halogen-free
Resistant against many chemical agents
