Siemens Grey, 1 Way, 1 Gang, DELTA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.46

(exc. VAT)

€26.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10€21.46
11 - 25€19.79
26 +€18.78

*price indicative

RS Stock No.:
395-941
Mfr. Part No.:
5TA4710
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Number of Gangs

1

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Colour

Grey

Mount Type

Surface

Material

Plastic

Terminal Type

Screw

Series

DELTA

Range

DELTA

Screwed/Screwless

Screwed

Voltage

250V

Finish

Gloss

Illumination

Neon

Standards/Approvals

No

Width

52mm

Height

75mm

Depth

82mm

Fixing Standard

VDE

RoHS Status: Exempt

COO (Country of Origin):
ES

Control Switch


Surface control switch

With window and control lamp

Splash proof, IP44

Housing made from impact-resistant insulation

Contact material: cadmium- and nickel-free

Fixing holes ø 4.5 mm

Cable entry with push-in nipples for cable ø 8 → 13.5 mm

DELTA surface switch program


Standards

DIN 49200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy