Siemens White, 2 Way Push Button, 5TG
- RS Stock No.:
- 203-2222
- Mfr. Part No.:
- 5TG6275
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.91 |
*price indicative
- RS Stock No.:
- 203-2222
- Mfr. Part No.:
- 5TG6275
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | 5TG | |
| Voltage | 230V | |
| Range | 5TG | |
| Height | 55mm | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
Series 5TG | ||
Voltage 230V | ||
Range 5TG | ||
Height 55mm | ||
Standards/Approvals No | ||
Width 55mm | ||
- COO (Country of Origin):
- ES
The Siemens DELTA i-system electrical white rocker switch is a series double two-way switch that can be integrated with a double pushbutton.
Cream white shiny appearance
Two-piece rocker
