Siemens White Rocker, 5TG

Subtotal (1 unit)*

€5.06

(exc. VAT)

€6.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.06

*price indicative

RS Stock No.:
203-2300
Mfr. Part No.:
5TG6200
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

IP Rating

IP20

Colour

White

Mount Type

Flush

Material

Thermoplastic

Series

5TG

Range

5TG

Voltage

230V

Finish

White

Height

55mm

Width

55mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Siemens DELTA i-system titanium white rocker switch with window is pilot lamp off/changeover switch for neutral pushbutton and for pushbuttons with separate feedback signals.

Shiny appearance

One-piece rocker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy