ABB Silver, 2 Way Push Button, 1 Gang, AMD
- RS Stock No.:
- 246-2844
- Mfr. Part No.:
- 2CLA610200N1156
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2844
- Mfr. Part No.:
- 2CLA610200N1156
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Silver | |
| Mount Type | Flush | |
| Series | AMD | |
| Voltage | 250V | |
| Range | Millenium | |
| Fixing Standard | No | |
| Standards/Approvals | CE, RoHS | |
| Depth | 165mm | |
| Minimum Box Depth | 165mm | |
| Height | 60mm | |
| Faceplate Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Silver | ||
Mount Type Flush | ||
Series AMD | ||
Voltage 250V | ||
Range Millenium | ||
Fixing Standard No | ||
Standards/Approvals CE, RoHS | ||
Depth 165mm | ||
Minimum Box Depth 165mm | ||
Height 60mm | ||
Faceplate Depth 165mm | ||
- COO (Country of Origin):
- ES
The ABB AMD110520-ST switch has 1-gang and 2-way. It is a standard rocker size switch. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C