ABB Silver, 1 Way Push Button, 2 Gang, AMD
- RS Stock No.:
- 246-2939
- Mfr. Part No.:
- 2CLA621580N1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.37
(exc. VAT)
€44.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.37 |
*price indicative
- RS Stock No.:
- 246-2939
- Mfr. Part No.:
- 2CLA621580N1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Silver | |
| Series | AMD | |
| Range | Millenium | |
| Voltage | 250V | |
| Illumination | LED | |
| Faceplate Depth | 165mm | |
| Minimum Box Depth | 165mm | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Fixing Standard | No | |
| Height | 60mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Silver | ||
Series AMD | ||
Range Millenium | ||
Voltage 250V | ||
Illumination LED | ||
Faceplate Depth 165mm | ||
Minimum Box Depth 165mm | ||
Standards/Approvals Declaration of Conformity - CE | ||
Fixing Standard No | ||
Height 60mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- ES
The ABB AMD40344-ST DND/MUR corridor unit has 2-gang and 1-way. It is a premium rocker size switch with bell and IP20 degree of protection. The rated voltage is 250Vac, rated current is 10A. The operating temperature range is from -5°C to 35°C and storage
Flush mounted device with IP20 protection