Legrand Black, 1 Way Square Push Button Operator, Plexo

Subtotal (1 box of 5 units)*

€144.85

(exc. VAT)

€178.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€144.85€28.97

*price indicative

RS Stock No.:
253-8836
Mfr. Part No.:
069634
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Switch Type

Square Push Button Operator

Product Type

Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Colour

Black

Mount Type

Wall

Material

Plastic

Series

Plexo

Voltage

250V

Range

Plexo

Finish

Black

Depth

40mm

Height

64mm

Standards/Approvals

No

Fixing Standard

No

Width

64mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.

Push button with tool-free quick connection

Waterproof and robust IP55 IK08 protection

Indoor or outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy