Legrand White, 2 Way 2-way Switch, MOSAIC
- RS Stock No.:
- 266-1186
- Mfr. Part No.:
- 0 770 14
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€63.99
(exc. VAT)
€78.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.99 |
*price indicative
- RS Stock No.:
- 266-1186
- Mfr. Part No.:
- 0 770 14
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Switch Type | 2-way Switch | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP31 | |
| Current Rating | 10A | |
| Mount Type | Surface, Flush | |
| Colour | White | |
| Terminal Type | Automatic Terminal | |
| Material | Plastic | |
| Series | MOSAIC | |
| Voltage | 250V | |
| Range | Mosaic | |
| Finish | Gloss | |
| Height | 45mm | |
| Standards/Approvals | IRAM-DC-E-E100-003, OC/CB-FR-707532 | |
| Minimum Box Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Switch Type 2-way Switch | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP31 | ||
Current Rating 10A | ||
Mount Type Surface, Flush | ||
Colour White | ||
Terminal Type Automatic Terminal | ||
Material Plastic | ||
Series MOSAIC | ||
Voltage 250V | ||
Range Mosaic | ||
Finish Gloss | ||
Height 45mm | ||
Standards/Approvals IRAM-DC-E-E100-003, OC/CB-FR-707532 | ||
Minimum Box Depth 30mm | ||
- COO (Country of Origin):
- HU
The Legrand mosaic, a lighting control that responds to current trends in buildings to be completed with a finishing plate and to be placed on all types of supports. Marking of terminals facilitating wiring, connection by automatic terminals with lever allowing quick connection without tools.
White RAL9003 gloss finish
IK04 impact resistance
Plastic material
Related links
- Legrand Rocker Light Switch Mosaic
- Legrand White Roller Shutter Switch 6A MOSAIC Series
- Legrand White 2 Gang Plastic Mounting Frame
- Legrand White 1-way Switch Push Button Push Button
- Legrand White Key Operated Switch 2 Pole
- Legrand White RAL 9010 Grey White 2 Pole Key Operated
- Legrand White, 2 Way
- Legrand White Push Button Emergency Stop Mushroom Head 1 Gang, Arteor
