Legrand White, 2 Way

Subtotal (1 box of 10 units)*

€250.64

(exc. VAT)

€308.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€250.64€25.064

*price indicative

RS Stock No.:
266-3632
Mfr. Part No.:
0 860 84
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Light Switch

Number of Ways

2

IP Rating

IP31

Current Rating

10A

Mount Type

Surface

Colour

White

Material

Plastic

Voltage

250V

Finish

White

Minimum Box Depth

30mm

Standards/Approvals

No

Width

75mm

Height

75mm

COO (Country of Origin):
FR
The Legrand complete surface-mounted device, narrow version, a lighting control easily integrated on all walls, ideal for renovation, it is white finish makes it easy to fit on any wall.

White RAL9003 color

Delivered terminals open

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy