Schneider Electric White Shutter Control, Unica
- RS Stock No.:
- 276-2151
- Mfr. Part No.:
- NU323718
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.41
(exc. VAT)
€46.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.41 |
*price indicative
- RS Stock No.:
- 276-2151
- Mfr. Part No.:
- NU323718
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Switch Type | Shutter Control | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | White | |
| Terminal Type | Screwless | |
| Material | ThermoPlastic ABS Uv Stabilisiert: Mechanism Rocker Polycarbonate) Fibreglass 10% Copper Zinc Alloy37 Klemmen Polybutylene Terephthalate Fibreglass 30%: Release Button | |
| Series | Unica | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | New Unica | |
| Finish | White | |
| Width | 45mm | |
| Height | 45mm | |
| Depth | 34.25mm | |
| Standards/Approvals | VDE, CE, EAC, AENOR, NF, IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Switch Type Shutter Control | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour White | ||
Terminal Type Screwless | ||
Material ThermoPlastic ABS Uv Stabilisiert: Mechanism Rocker Polycarbonate) Fibreglass 10% Copper Zinc Alloy37 Klemmen Polybutylene Terephthalate Fibreglass 30%: Release Button | ||
Series Unica | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range New Unica | ||
Finish White | ||
Width 45mm | ||
Height 45mm | ||
Depth 34.25mm | ||
Standards/Approvals VDE, CE, EAC, AENOR, NF, IEC 60669-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Shutter control with electromechanical technology has roller blind switch function. It is green premium sustainable product.
Resistant to alcohol
Resistant to alcohol
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White Push Button, New Unica
- Schneider Electric White Rocker Unica
- Schneider Electric White 1 Gang, Unica
- Schneider Electric White 1 Pole 2-way Unica
- Schneider Electric IP2XC White Socket, New Unica
- Schneider Electric IP2XC White New Unica
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
