Schmersal Blue Roller Plunger, EX-ZR 335
- RS Stock No.:
- 283-8246
- Mfr. Part No.:
- EX-ZR 335-02Z-3G/D
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€138.83
(exc. VAT)
€170.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.83 |
*price indicative
- RS Stock No.:
- 283-8246
- Mfr. Part No.:
- EX-ZR 335-02Z-3G/D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Switch | |
| Switch Type | Roller Plunger | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Colour | Blue | |
| Terminal Type | Screw | |
| Material | Aluminium | |
| Series | EX-ZR 335 | |
| Voltage | 50V | |
| Finish | Blue | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 60079-0, EN 60079-31, EN IEC 60079-15 | |
| Depth | 40.5mm | |
| Height | 76mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Switch | ||
Switch Type Roller Plunger | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Colour Blue | ||
Terminal Type Screw | ||
Material Aluminium | ||
Series EX-ZR 335 | ||
Voltage 50V | ||
Finish Blue | ||
Standards/Approvals EN ISO 13849-1, EN IEC 60079-0, EN 60079-31, EN IEC 60079-15 | ||
Depth 40.5mm | ||
Height 76mm | ||
Width 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor has Aluminium Housing material with painted coating material.
Safety functions
Snap action
Related links
- Schmersal EX-T Series Roller Plunger Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Rod Actuator Aluminium Housing 4A
- Schmersal EX-ZS 335 Series Plunger Limit Switch IP67 230V ac, 4A
- Schmersal EX-Z Series Roller Lever Actuator Aluminium Housing 4A
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Die Cast Housing 4A
- Schmersal EX-Z Series Plunger Actuator Die Cast Housing 4A
- Schmersal EX-T Series Roller Plunger Safety Interlock Switch Aluminium Housing 4A
