Schmersal EX-T Series Roller Plunger Safety Interlock Switch, IP65, Aluminium Housing, 230V ac, 4A
- RS Stock No.:
- 284-0234
- Mfr. Part No.:
- EX-TR 335-11Z-3G/D
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€125.17
(exc. VAT)
€153.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.17 |
*price indicative
- RS Stock No.:
- 284-0234
- Mfr. Part No.:
- EX-TR 335-11Z-3G/D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Plunger | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Switching Current | 4A | |
| Series | EX-T | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Plunger | ||
Product Type Safety Interlock Switch | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Switching Current 4A | ||
Series EX-T | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Precision Position Switch with aluminium die-casting housing and 1 auxiliary contacts and 1 safety contacts.
IP67 rated
Explosion protection
Related links
- Schmersal EX-T Series Roller Plunger Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Plunger Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Roller Plunger Actuator Aluminium Housing 4A
- Schmersal EX-T Series Roller Plunger Safety Interlock Switch Die Cast Housing 4A
- Schmersal EX-T Series Rod Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-T Series Roller Lever Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Roller Plunger Safety Interlock Switch Aluminium Housing 4A
- Schmersal EX-Z Series Rod Safety Interlock Switch Aluminium Housing 4A
