Schneider Electric White, 1 Gang, Ovalis
- RS Stock No.:
- 287-6101
- Mfr. Part No.:
- S320089
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€28.85
(exc. VAT)
€35.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.85 |
*price indicative
- RS Stock No.:
- 287-6101
- Mfr. Part No.:
- S320089
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screwless | |
| Series | Ovalis | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | Ovalis C | |
| Finish | Gloss | |
| Width | 87mm | |
| Depth | 42.7mm | |
| Standards/Approvals | 6114 EN 609501 | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screwless | ||
Series Ovalis | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range Ovalis C | ||
Finish Gloss | ||
Width 87mm | ||
Depth 42.7mm | ||
Standards/Approvals 6114 EN 609501 | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric USB charger and socket-outlet combination is a versatile and practical solution for indoor electrical needs. With a sleek white design and a maximum load current of 16A, this product is designed for convenience and reliability. The USB type C power supply allows for fast and efficient charging, while the pin earth socket-outlet meets French standards for added safety. Ideal for professional settings, this product is resistant to a variety of chemical agents, making it a durable choice for long-term use.
USB type C power supply for efficient charging
Pin earth socket-outlet meeting French standards for safety
Maximum load current of 16A for reliable performance
Resistant to alcohol, diluted bleach, ammonia, and other chemical agents for durability
Sleek white design with glossy finish for a modern look
Related links
- Schneider Electric White Ovalis
- Schneider Electric White 1 Gang, Ovalis
- Schneider Electric White 1 Gang Plug Socket Ovalis Indoor
- Schneider Electric White 1 Gang, Ovalis C
- Schneider Electric French 2P
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White Wiser
- Schneider Electric White 1 Gang Cover
