Schneider Electric White, 1 Gang, Ovalis
- RS Stock No.:
- 287-6100
- Mfr. Part No.:
- S320052C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.47 |
*price indicative
- RS Stock No.:
- 287-6100
- Mfr. Part No.:
- S320052C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | White | |
| Terminal Type | Screwless | |
| Material | Polycarbonate, ASA | |
| Series | Ovalis | |
| Voltage | 250V | |
| Range | Ovalis | |
| Screwed/Screwless | Screwless | |
| Finish | Matt | |
| Standards/Approvals | RoHS, REACH, EU RoHS | |
| Width | 71mm | |
| Height | 71mm | |
| Depth | 42.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour White | ||
Terminal Type Screwless | ||
Material Polycarbonate, ASA | ||
Series Ovalis | ||
Voltage 250V | ||
Range Ovalis | ||
Screwed/Screwless Screwless | ||
Finish Matt | ||
Standards/Approvals RoHS, REACH, EU RoHS | ||
Width 71mm | ||
Height 71mm | ||
Depth 42.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet is a flush pin earth socket with a 2P+E configuration and a rated operational voltage of 250V. It features screw less terminals for easy installation and comes with a white matt finish. With a high electrical durability of 5000 cycles, this socket outlet is suitable for indoor use and conforms to French outlet standards.
Screw less terminals for convenient installation
Flush pin earth socket with 2P+E configuration
Rated operational voltage of 250V suitable for AC networks
Comes with shutter cover for added safety
Resistant to various chemical agents and environmental factors
High electrical durability of 5000 cycles for long-lasting performance
