Schneider Electric Grey, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6161
- Mfr. Part No.:
- S520802U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.69
(exc. VAT)
€19.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.69 |
*price indicative
- RS Stock No.:
- 287-6161
- Mfr. Part No.:
- S520802U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Touch Cover Frame in Stone Sea is a stylish and durable solution for your home or office. With a single gang design, clip-in fixing mode, and true stone surface finish, this cover frame is both functional and aesthetically pleasing. Designed to resist chemical agents and with a net weight of only 0.0238 kg, this cover frame is a reliable choice for any environment.
Single gang design for a sleek and modern look
Clip-in fixing mode for easy installation
True stone surface finish for a luxurious touch
Resistant to a variety of chemical agents for durability
Net weight of only 0.0238 kg for lightweight construction
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey Odace 2011
