Schneider Electric Grey, 2 Way, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6189
- Mfr. Part No.:
- S530233
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.48 |
*price indicative
- RS Stock No.:
- 287-6189
- Mfr. Part No.:
- S530233
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP21D | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Terminal Type | 1-Pole 2-Way | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Voltage | 250V | |
| Depth | 33.6mm | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP21D | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Grey | ||
Material Thermoplastic | ||
Terminal Type 1-Pole 2-Way | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Voltage 250V | ||
Depth 33.6mm | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is a high-quality mechanism with a fixing frame, suitable for 1-pole 2-way applications. With a rated current of 10AX and a sleek aluminium finish, it is not only durable but also adds a modern touch to your space.
Electromechanical technology for reliable performance
Fan symbol marking for easy identification
20000 cycles at rated voltage for long service life
3 screw less terminals for easy installation
Resistance to various chemical agents for increased durability
IK04 and IP21D degree of protection for safety
Green Premium product for sustainability
Related links
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
