Schneider Electric Grey, 1 Gang, Odace 2011

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.79

*price indicative

RS Stock No.:
287-6182
Mfr. Part No.:
S530052
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

IP Rating

IP20

Current Rating

16A

Mount Type

Flush

Colour

Grey

Terminal Type

Screwless

Series

Odace 2011

Range

Odace

Screwed/Screwless

Screwless

Finish

Matt

Width

71mm

Depth

45mm

Height

71mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Schneider Electric Odace socket-outlet is a high-quality product designed for indoor use. It features a flush earth pin, screw less terminals, and has a sleek matt aluminium finish. With a 16A rated current and 250V operational voltage, this socket outlet is both durable and reliable for various applications.

Socket-outlet with 2P + E configuration

Flush earth pin design for a sleek appearance

Screw less terminals for easy installation

Resistant to various chemical agents including alcohol, bleach, and ammonia

IP20 degree of protection for added safety

Compliant with REACh and RoHS regulations for environmental sustainability

Mercury-free and minimum 50% recycled plastic content for eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy