Schneider Electric Grey, 4 Gang, Odace 2011

Subtotal (1 unit)*

€62.74

(exc. VAT)

€77.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.74

*price indicative

RS Stock No.:
287-6235
Mfr. Part No.:
S540808V
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

4

IP Rating

IP21D

Colour

Grey

Mount Type

Flush

Series

Odace 2011

Standards/Approvals

EN 606691, 00695EWG, LCIE: NF 60415A N NF, Aer: 0005, UNE 01511, NBN C 61111

COO (Country of Origin):
ES
The Schneider Electric Odace Touch Cover frame in anthracite colour and quadruple type is designed to bring a touch of sophistication and elegance to your space. With a sturdy construction and modern design, this cover frame is a perfect addition to your home or office.

Cover frame suitable for 4 gangs installation in horizontal or vertical direction

Made from stone veneer and polycarbonate with a True stone surface finish for a durable and stylish look

Resistant to various chemical agents and environmental conditions for long-lasting performance

Comes with IK04 and IP21D degree of protection for added safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy