Schneider Electric White, 4 Gang, Odace 2011
- RS Stock No.:
- 287-6172
- Mfr. Part No.:
- S520808
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.40 |
*price indicative
- RS Stock No.:
- 287-6172
- Mfr. Part No.:
- S520808
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 4 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Range | Odace Touch | |
| Height | 85mm | |
| Standards/Approvals | EN 60669-12006/95/EEC, NF C 61-314, NBN C 61-112-1, UNE 20315-1-1 | |
| Width | 298mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 4 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Range Odace Touch | ||
Height 85mm | ||
Standards/Approvals EN 60669-12006/95/EEC, NF C 61-314, NBN C 61-112-1, UNE 20315-1-1 | ||
Width 298mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame , part of the Odace Touch range, is a sophisticated and durable solution for a 4-gang switch installation. With a sleek white design and glossy finish, this cover frame is not only aesthetically pleasing but also resistant to various chemical agents. It is designed for flush mounting with clip-in fixing mode, making it easy to install and maintain. The frame is made of thermoplastic ABS-UV stabilised material, ensuring longevity in different environments.
Designed for 4-gang switch installation with horizontal/vertical installation direction
Quadruple type frame with a distance of 71mm between centres
Clip-in fixing mode for easy installation
Resistant to various chemical agents including alcohol, bleach, and soapy water
IK04 degree of protection and IP21D degree of protection for durability
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
