Schneider Electric Blue, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6240
- Mfr. Part No.:
- S550802
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.66 |
*price indicative
- RS Stock No.:
- 287-6240
- Mfr. Part No.:
- S550802
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Blue | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | NBN C 61111 006, UNE 01511, 95, AER: 00, EN 606691, LCIE: NF 60415A N NF, 05 LCIE: CCAFR_59885B, EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Blue | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals NBN C 61111 006, UNE 01511, 95, AER: 00, EN 606691, LCIE: NF 60415A N NF, 05 LCIE: CCAFR_59885B, EWG | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch single gang cover frame in cobalt blue is a stylish and durable addition to any modern home or office. With a sleek design and high-quality construction, this cover frame is sure to enhance the look of your space while providing reliable performance.
Horizontal or vertical installation direction for versatile mounting options
Flush device mounting for a seamless finish
Resistant to a variety of chemical agents including alcohol, bleach, and ammonia
Suitable for ambient air temperatures ranging from -5 to 50 degrees Celsius
IP21D protection rating for added durability
IK04 degree of protection for impact resistance
Green Premium product with sustainable offer status
Toxic heavy metal and mercury-free for environmentally friendly use
Related links
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
