Schneider Electric Blue, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6241
- Mfr. Part No.:
- S550804
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 287-6241
- Mfr. Part No.:
- S550804
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Blue | |
| Series | Odace 2011 | |
| Standards/Approvals | UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 2006/95/EEC 61-314, AENOR: 030/2205LCIE: NF 603415ANNF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Blue | ||
Series Odace 2011 | ||
Standards/Approvals UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 2006/95/EEC 61-314, AENOR: 030/2205LCIE: NF 603415ANNF | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch cover frame in cobalt blue is designed to provide a stylish and modern touch to your home decor. With its double frame type and matt finish, this cover frame adds a touch of elegance to any room. The PC (polycarbonate) material used ensures durability and long-lasting performance.
2-gang cover frame suitable for horizontal or vertical installation
Distance between centres is 71 mm, making it suitable for various applications
Flush device mounting with clip-in fixing mode for easy installation
Resistant to various chemical agents and environmental conditions for long-lasting use
Certified by AENOR, LCIE, and N NF for quality assurance
Related links
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Odace 2011
