Siemens White Push Button, UP 285

Subtotal (1 unit)*

€127.45

(exc. VAT)

€156.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.45

*price indicative

RS Stock No.:
287-8615
Mfr. Part No.:
UP 285/12 / 5WG1285-2DB12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Wall Switch

IP Rating

IP20

Current Rating

8mA

Mount Type

Wall

Colour

White

Series

UP 285

Illumination

Without Status LED

Standards/Approvals

IEC 60664-1, CE, EN 50090-2-2, KNX, EIB

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Siemens durable and reliable wall switch designed for easy installation in interior rooms. With its sleek and modern design, it adds a touch of elegance to any space. The wall switch features a single button for convenient operation and status LED indicators for clear visual feedback. It is compatible with the KNX and PL link systems, providing seamless integration with other smart devices. The wall switch offers various functions including switching on/off, dimming, and solar protection control. It is a versatile and efficient solution for residential and commercial settings.

Durable and reliable wall switch

Sleek and modern design

Easy installation in interior rooms

Single button for convenient operation

Status LED indicators for clear visual feedback

Seamless integration with other smart devices

Multiple functions including switching on/off, dimming, and solar protection control

Versatile and efficient solution for residential and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy