Siemens White Wall Switch, 4 Gang, UP 287
- RS Stock No.:
- 287-8617
- Mfr. Part No.:
- UP 287/12 / 5WG1287-2DB12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€192.37
(exc. VAT)
€236.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.37 |
*price indicative
- RS Stock No.:
- 287-8617
- Mfr. Part No.:
- UP 287/12 / 5WG1287-2DB12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Wall Switch | |
| Number of Gangs | 4 | |
| Product Type | Wall Switch | |
| IP Rating | IP20 | |
| Mount Type | Wall | |
| Colour | White | |
| Series | UP 287 | |
| Screwed/Screwless | Screwed | |
| Range | DELTA Style | |
| Illumination | Without Status LED | |
| Standards/Approvals | CE, EN 50090-2-2, EIB, KNX, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Wall Switch | ||
Number of Gangs 4 | ||
Product Type Wall Switch | ||
IP Rating IP20 | ||
Mount Type Wall | ||
Colour White | ||
Series UP 287 | ||
Screwed/Screwless Screwed | ||
Range DELTA Style | ||
Illumination Without Status LED | ||
Standards/Approvals CE, EN 50090-2-2, EIB, KNX, IEC 60664-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Siemens UP 287 Series Wall Switch, 24V DC Voltage Rating, Push Button Light Switch Type - 5WG1287-2DB12
This wall switch is a push button light switch designed for residential and commercial applications. Made from plastic, it boasts an elegant white finish that complements various interior styles. With dimensions of 68mm x 68mm x 24mm, it fits seamlessly onto wall surfaces while adhering to an IP20 rating for safety in dry environments. This 24V DC switch is engineered to enhance automation systems, providing efficient control over lighting and other electrical devices.
Features & Benefits
• Push button operation ensures intuitive control of lighting
• Compatible with home automation systems for enhanced convenience
• IP20 rating protects against dust and solid objects
• Designed for wall-mounted installations in indoor environments
• Robust plastic construction provides durability and longevity
• Easily integrates with existing electrical switches for seamless updates
Applications
• Ideal for controlling lighting in residential rooms
• Suitable for automation in offices and commercial spaces
• Can be configured for blinds or roller shade management
• Used with KNX systems for integrated smart home solutions
How does the push button feature enhance usability in everyday settings?
The push button design simplifies operation, allowing for quick and efficient control of lighting and devices, making it user-friendly for family members and visitors alike.
What installation requirements should I be aware of?
The switch requires installation by a qualified electrician to comply with safety regulations, ensuring it is securely mounted to a bus coupling unit for optimal performance.
What are the functionality options for configuring this switch?
Various functions can be assigned to the switch, including on/off control, dimming capabilities, and solar protection management, allowing tailored operation based on user preferences.
