Schneider Electric Grey, 4 Gang, KNX
- RS Stock No.:
- 288-2097
- Mfr. Part No.:
- MTN627860
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€391.49
(exc. VAT)
€481.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.49 |
*price indicative
- RS Stock No.:
- 288-2097
- Mfr. Part No.:
- MTN627860
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 4 | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Plastic | |
| Series | KNX | |
| Range | KNX | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 4 | ||
IP Rating IP20 | ||
Colour Grey | ||
Mount Type Flush | ||
Material Plastic | ||
Series KNX | ||
Range KNX | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric push-button, 4-gang plus in aluminium is a part of the M-Star range KNX system. With a sleek design and LED local signalling, this product is not only aesthetically pleasing but also functional. It is a Green Premium product, making it sustainable and environmentally friendly choice for your home or office.
Flush mountable push button with 8 FUNCTION keys for easy operation
Aluminium main colour with varnished surface treatment for durability
Compliant with EU RoHS Directive and mercury free, ensuring environmental friendliness
IP20 degree of protection for safe indoor use
Related links
- Schneider Electric Grey 4 Gang Cover Plate
- Schneider Electric Grey Odace 2011
- Schneider Electric Black Push Button KNX
- MK Electric Grey 4 Gang Light Switch Cover
- Schneider Electric Grey, KNX
- Schneider Electric Grey 4 Compartment, 200 mm x 200mm 70 mm
- Schneider Electric Grey 4 Compartment, 200 mm x 200mm 82 mm
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 4 Hole 22 mm Diameter
