Schneider Electric White Push Button, KNX
- RS Stock No.:
- 288-2099
- Mfr. Part No.:
- MTN6302-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€377.48
(exc. VAT)
€464.30
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.48 |
*price indicative
- RS Stock No.:
- 288-2099
- Mfr. Part No.:
- MTN6302-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | KNX | |
| Range | KNX | |
| Finish | White | |
| Illumination | LED | |
| Height | 2.2m | |
| Standards/Approvals | EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series KNX | ||
Range KNX | ||
Finish White | ||
Illumination LED | ||
Height 2.2m | ||
Standards/Approvals EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
- COO (Country of Origin):
- LV
The Schneider Electric KNX ARGUS Presence 180/2.20 m flush-mounted detector in lotus white is a sophisticated addition to any smart home automation system. With a detection angle of 180° and adjustable light sensitivity, this presence detector offers enhanced security and convenience.
Flush mounted mechanism with central plate for seamless integration into the system design
5 channels for comprehensive control and monitoring capabilities
Creep zone protection for added security
Adjustable light sensitivity for customized settings
Detection angle of 180° and lateral detection face of 8m for wide coverage
Compliant with REACh and EU RoHS for sustainable use
WEEE directive compliant for responsible disposal
Duty cycle of 15300 minutes for reliable performance
Related links
- Schneider Electric MTN6185 Series Push Button Switch Green IP20
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
- Schneider Electric White Push Button, New Unica
- Schneider Electric White Push Button, Mureva Styl
- Schneider Electric White Push Button Cap for Use with Harmony XB5
- Schneider Electric White Push Button Accessory for Use with XB4
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
